
This 28V SPDT on-on through hole pushbutton switch features a gold contact plating, with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches UB216SKG035D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB216SKG035D technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKG035D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
