Illuminated pushbutton switch featuring SPDT alternate action, a square polycarbonate button, and silver contacts. Rated for 5A at 250VAC (125V specified) and 30VDC, with a mechanical life of 200,000 cycles and electrical life of 10,000 cycles. Operates within a temperature range of -25°C to 50°C, with LED illumination and PC pin termination for through-hole mounting.
Sign in to ask questions about the NKK Switches UB216SKW035D-1JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB216SKW035D-1JD technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Length | 15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKW035D-1JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.