
Illuminated pushbutton switch featuring an SPDT alternate action, ON-ON function, and a green LED illumination. This vertical mount, through-hole component offers silver contacts with silver plating, rated for 5A at 250VAC (125V AC) and 30VDC. The polycarbonate square button actuator provides a tactile interface with a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. Operating within a temperature range of -25°C to 50°C, it terminates via PC pins.
NKK Switches UB216SKW035F-1JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.24mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKW035F-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
