This 5A SPDT pushbutton switch features silver-plated contacts, a green LED illumination, and a UL94 V-0 flammability rating. It has a solder termination and is designed for vertical orientation. The switch is lead-free and part of the UB2 series.
Checking distributor stock and pricing after the page loads.
NKK Switches UB216SKW035F-1JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |