
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. This panel-mount component offers a square polycarbonate actuator with gold-plated copper contacts, rated for 0.1A at 28VAC/28VDC. It boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, with integrated red LED illumination. The switch is UL94 V-0 flammability rated and operates within a temperature range of -25°C to 50°C.
Sign in to ask questions about the NKK Switches UB225KKG015C-3JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB225KKG015C-3JC technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKG015C-3JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
