The NKK Switches UB225KKG016CF is a DPDT on-momentary snap-in switch with green and red illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 28V DC and 28V AC and has a mechanical life of 1,000,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0. The switch features gold contact plating and a termination of solder.
Sign in to ask questions about the NKK Switches UB225KKG016CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB225KKG016CF technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKG016CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.