
The UB225KKG01N-4JA is a 28V DPDT on-mom illuminated pushbutton switch from NKK Switches. It features a square actuator type with gold contact plating and a maximum operating temperature of 70°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. It is RoHS compliant and available in bulk packaging with a panel mount and snap-in design.
Sign in to ask questions about the NKK Switches UB225KKG01N-4JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB225KKG01N-4JA technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKG01N-4JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
