This DPDT illuminated pushbutton switch features a silver plated contact and a current rating of 5A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is lead free and has a solder termination. It is available in a package quantity of 50 and is part of the UB2 series.
NKK Switches UB225KKW015C-1JC-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.