The NKK Switches UB225KKW016B-1JC is a DPDT square button pushbutton switch with a maximum current rating of 5A at 250VAC or 30VDC. It features a termination style of solder lug and a switch function of alternate contact. The switch operates within a temperature range of -25 to 50°C and is illuminated with an LED. It is suitable for use in applications requiring a high current rating and reliable switching performance.
NKK Switches UB225KKW016B-1JC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.