This 28V DPDT illuminated pushbutton switch features gold contact plating and a UL94 V-0 flammability rating. The switch is lead free and has a vertical orientation. It is available in a package quantity of 50 and is part of the UB2 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | UB2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |