
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. This vertical mount, through-hole component offers a green LED illumination and a polycarbonate square button actuator. Rated for 0.1A at 28VAC/28VDC, it boasts a 200,000 cycle electrical life and 1,000,000 cycle mechanical life. Gold-plated copper contacts ensure reliable performance, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
NKK Switches UB225SKG035F-1JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225SKG035F-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
