The NKK Switches UB225SKG035F-1JC is a DPDT square button pushbutton switch rated for 0.1A at 28VAC or 28VDC. It has a max power rating of 0.4W at 28VAC or 28VDC and is designed for through hole mounting. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. It features a green LED illumination and a momentary contact function.
NKK Switches UB225SKG035F-1JC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.