
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. Offers a polycarbonate actuator with green and red LED illumination options. Equipped with gold-plated copper contacts and PC pin terminations for through-hole mounting. Provides an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles.
Sign in to ask questions about the NKK Switches UB225SKG036CF-4J01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB225SKG036CF-4J01 technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225SKG036CF-4J01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.