This is a square button pushbutton switch from NKK Switches with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is LED illuminated and has a voltage rating of 28V AC and 28V DC. It is available in a bulk packaging with 50 units per package and is lead free.
Checking distributor stock and pricing after the page loads.
NKK Switches UB225SKG03CF-LB technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |