The UB225SKG03N is a DPDT on-mom switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a gold contact plating and is rated for 200,000 cycles of electrical life and 1,000,000 cycles of mechanical life. The switch is RoHS compliant and has a voltage rating of 28V AC and 28V DC. It is available in a bulk packaging with a package quantity of one.
NKK Switches UB225SKG03N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.