
Illuminated pushbutton switch featuring a DPDT momentary contact configuration with an ON (ON) function. This through-hole mounted component utilizes PC pin termination and a straight body orientation. It boasts a 5A at 250VAC/30VDC rating, a square amber LED illuminated actuator, and an electrical life of 10,000 cycles. Operating temperature range is -25°C to 50°C.
NKK Switches UB225SKW035D-2D technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 8.5 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 18.5 |
| Body Height (mm) | 10 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.16 |
| Number of Terminals | 6 |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB225SKW035D-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.