
This 28V panel mount switch features a square button actuator with gold contact plating and a maximum operating temperature of 50°C. It has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. The switch is UL94 V-0 rated for flammability and RoHS compliant. It is available in a bulk packaging configuration with a single unit per package.
NKK Switches UB226KKG016F-1JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKG016F-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
