
DPDT pushbutton switch featuring a square, illuminated red LED actuator. Rated for 5A at 125VAC and 30VDC, with silver contacts and solder lug termination. Offers a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. Panel mountable with a snap-in mechanism, this switch operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches UB226KKW015C-1JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB226KKW015C-1JC technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKW015C-1JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
