This 5A DPDT pushbutton switch features silver plating and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is oriented vertically and has a solder termination. It is part of the UB2 series and has a DPDT throw configuration.
NKK Switches UB226KKW015C-1JC-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.