
DPDT pushbutton switch featuring a red LED illumination and a square actuator. Panel mount design with solder lug termination, offering ON ON alternate contact function. Rated for 5A at 250VAC and 30VDC, with an electrical life of 10,000 cycles. Operating temperature range from -25°C to 50°C.
NKK Switches UB226KKW015C-3JC technical specifications.
| Actuator Style | Square Button |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 3 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 23.5 |
| Body Height (mm) | 15.5 |
| Terminal Length (mm) | 5 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.16 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 17.4(Square) |
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB226KKW015C-3JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.