
Illuminated pushbutton switch featuring a DPDT alternate contact configuration with a 5A at 250VAC / 30VDC rating. This panel-mount switch offers a green LED illumination and a polycarbonate square button actuator. Termination is via solder lugs, with a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The component has a flammability rating of UL94 V-0 and operates within a temperature range of -25°C to 50°C.
NKK Switches UB226KKW015F-1JF technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 19mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKW015F-1JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
