
This is a 5A rated panel mount switch with a square button actuator, illuminated with green and red LEDs. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 125V AC and 30V DC and has a current rating of 5A. It is lead free and RoHS compliant, with a flammability rating of UL94 V-0. The switch has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles.
Sign in to ask questions about the NKK Switches UB226KKW016CF-2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB226KKW016CF-2B technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKW016CF-2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
