
DPDT illuminated pushbutton switch featuring a square green LED actuator. Rated for 5A at 125VAC and 30VDC, this panel-mount switch offers alternate ON-ON functionality with solder lug terminations. It boasts a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles, with a flammability rating of UL94 V-0. Operating temperature range is -25°C to 50°C.
NKK Switches UB226KKW016F-1JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKW016F-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
