The NKK Switches UB226KKW016F-1JC is a DPDT pushbutton switch with a square button actuator style. It has a maximum current rating of 5 amps at 250VAC or 30VDC and a maximum operating temperature range of -25 to 50°C. The switch features a solder lug termination style and an alternate contact function. Illumination is provided by an LED. It is suitable for use in a variety of applications where a high-current, high-voltage switch is required.
NKK Switches UB226KKW016F-1JC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.