The NKK Switches UB226KKW016G-3JB is a square button pushbutton switch with LED illumination. It features a panel mount design and is rated for 125V AC and 30V DC. The switch has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches UB226KKW016G-3JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB226KKW016G-3JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKW016G-3JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.