
DPDT pushbutton switch featuring a square, illuminated polycarbonate actuator. Rated for 5A at 250VAC and 30VDC, with silver contacts and solder lug termination. Offers a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. Panel mountable with a snap-in design, operating within a temperature range of -25°C to 70°C. UL94 V-0 flammability rating ensures safety.
Sign in to ask questions about the NKK Switches UB226KKW01N-5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB226KKW01N-5C technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 19mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKW01N-5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
