
The UB226SKG035C-2B is a square button pushbutton switch with an on-on function, rated for 28V DC. It features a gold-plated contact and a red LED illumination. The switch has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. It is compliant with RoHS and has a flammability rating of UL94 V-0. The operating temperature range is -25°C to 50°C.
NKK Switches UB226SKG035C-2B technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226SKG035C-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
