
DPDT pushbutton switch featuring a square, illuminated orange LED actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. Offers a mechanical and electrical life of 200,000 cycles, with gold-plated contacts for enhanced conductivity. Designed for through-hole mounting with PC pin termination and a vertical orientation. Constructed with UL94 V-0 flammability rating and operates within a temperature range of -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB226SKG035D-1JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226SKG035D-1JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
