The UB226SKG036G is a 28V through hole on-on DPDT pushbutton switch from NKK Switches. It features a gold contact plating and a mechanical life of 200,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a packaging of bulk with a quantity of one. The switch has a life of 200,000 hours and a flammability rating of UL94 V-0.
NKK Switches UB226SKG036G technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.