The NKK Switches UB226SKG03CF-1JB is a square button pushbutton switch with an on-on function, rated for 28V DC. It features a gold contact plating and has a mechanical life of 200,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 50 units per package.
NKK Switches UB226SKG03CF-1JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.