
The NKK Switches UB226SKW036CF-1JB is a 5A square button switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a silver contact plating and is rated for 10000 electrical cycles and 200000 mechanical cycles. The switch is RoHS compliant and lead free, with a flammability rating of UL94 V-0. It has a voltage rating of 30V DC and 125V AC, and is available in a through hole package.
Sign in to ask questions about the NKK Switches UB226SKW036CF-1JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB226SKW036CF-1JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226SKW036CF-1JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.