
The UB226SKW036CF-4J02 is a DPDT illuminated pushbutton switch from NKK Switches. It features a silver plated contact plating and a current rating of 5A. The switch is rated for 250V AC and meets the UL94 V-0 flammability standard. It is also RoHS compliant and suitable for use in applications where illumination is required.
NKK Switches UB226SKW036CF-4J02 technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | UB2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.