This DPDT square button panel mount switch features a max current rating of 0.1A at 28VAC/DC and a max power rating of 0.4W. It has a termination style of solder lug and is designed for panel mounting. The switch has a momentary contact function and is illuminated with a blue LED. It operates within a temperature range of -25°C to 50°C and has an electrical life of 200,000 cycles.
NKK Switches UB25KKG016G-FJ technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB25KKG016G-FJ to view detailed technical specifications.
No datasheet is available for this part.