
The NKK Switches UB25KKG01N-C is a 28V DPDT on-mom panel mount pushbutton switch with a gold contact plating and a maximum operating temperature of 70°C. It features a square button actuator and a mechanical life of 1,000,000 cycles. The switch is UL94 V-0 flammability rated and RoHS compliant. It can operate in temperatures ranging from -20°C to 70°C and has an electrical life of 200,000 cycles.
Sign in to ask questions about the NKK Switches UB25KKG01N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB25KKG01N-C technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25KKG01N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.