
Illuminated pushbutton switch featuring a DPDT, On-Mom circuit configuration. Rated for 5A AC/DC at 125V AC and 30V DC, with silver contacts and solder lug termination. Offers a red LED illumination with a 1.85 VDC requirement and a panel mount, snap-in design with a 16.20mm square cutout. Constructed with epoxy-sealed terminals and a UL94 V-0 flammability rating.
NKK Switches UB25KKW015C-CC technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25KKW015C-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
