
The NKK Switches UB25KKW015C-CJ is a 5A rated panel mount switch with a square button actuator and LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 10000 hours of life and 1000000 mechanical cycles. It is available in a 125 case package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |