
This 125V 5A panel mount switch features a square button actuator with LED illumination and a UL94 V-0 flammability rating. It has a current rating of 5A and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB25KKW015C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25KKW015C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
