
This 5A DPDT on-mom panel mount switch features a silver-plated contact and a maximum operating temperature of 70°C. It has a minimum operating temperature of -20°C and a mechanical life of 1,000,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a 125 package quantity and is packaged in bulk.
Sign in to ask questions about the NKK Switches UB25KKW01N-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB25KKW01N-E technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25KKW01N-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.