This panel mount DPDT on-mom switch has a gold contact plating and is rated for 200,000 electrical cycles and 1,000,000 mechanical cycles. It is available in a bulk packaging and is compliant with RoHS regulations. The switch operates within a temperature range of -25°C to 50°C and has a maximum operating voltage of 28V AC and 28V DC. The switch is illuminated with a green LED and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches UB25NBKG015F-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB25NBKG015F-AB technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25NBKG015F-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.