
This 5A 125V on-momentary double pole double throw (DPDT) panel mount switch features a silver-plated contact and is rated for 10000 electrical cycles and 1000000 mechanical cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is available in a bulk packaging configuration and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
NKK Switches UB25NBKW015C-JB technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25NBKW015C-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.