
The UB25NBKW015F-JB is a 5A DPDT on-momentary panel mount switch with a silver contact plating. It features a green LED illumination type and has a maximum operating temperature of 50°C. The switch has a minimum operating temperature of -25°C and is rated for 10000 hours of life. It is compliant with RoHS regulations and has a current rating of 5A. The switch is available in a bulk packaging option and has a package quantity of one.
Sign in to ask questions about the NKK Switches UB25NBKW015F-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB25NBKW015F-JB technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25NBKW015F-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.