
This SPDT DPDT switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a current rating of 5A and a voltage rating of 125V AC and 30V DC. The switch is designed for panel mount and snap-in installation, with a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches UB25NKW015F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB25NKW015F technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25NKW015F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
