
The UB25RKG035F is a 28V SPDT on-momentary illuminated switch from NKK Switches. It features a green LED illumination and is designed for through-hole mounting. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. It is compliant with RoHS regulations and has a maximum operating temperature of 50°C.
Sign in to ask questions about the NKK Switches UB25RKG035F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB25RKG035F technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25RKG035F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.