The NKK Switches UB25SKG035F-AB is a DPDT square button momentary contact switch rated for 0.1A at 28VAC or 28VDC. It features a max power rating of 0.4W at 28VAC or 28VDC and a termination style of PC pins. The switch is designed for through-hole mounting and has an electrical life of 200,000 operations. It operates within a temperature range of -25°C to 50°C and features a green LED illumination. This switch is suitable for use in a variety of applications requiring a reliable and efficient switching solution.
Checking distributor stock and pricing after the page loads.
NKK Switches UB25SKG035F-AB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |