Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Equipped with gold-plated copper contacts and a green LED illumination. Designed for through-hole mounting with PC pin terminations and a square button actuator. Achieves 200,000 electrical cycles and 1,000,000 mechanical cycles, with a UL94 V-0 flammability rating.
NKK Switches UB25SKG036F-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKG036F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
