
Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration and momentary ON-MOM function. This through-hole mounted component offers gold-plated copper contacts, a 0.1A (100mA) current rating, and a 28VAC/28VDC voltage rating. Designed for vertical orientation, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -20°C to 70°C. The square button actuator is illuminated, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB25SKG03N-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKG03N-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.