
The NKK Switches UB25SKW035C-AB is a through hole pushbutton switch with a silver contact plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a life of 10000 hours and a mechanical life of 1,000,000 cycles. It can handle a maximum current rating of 5A and a maximum voltage rating of 125V AC.
Sign in to ask questions about the NKK Switches UB25SKW035C-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB25SKW035C-AB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035C-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
