
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Rated for 5A at 125VAC and 30VDC, this switch offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It utilizes a square button actuator and LED illumination in red, with silver contacts and plating. Designed for through-hole mounting with PC pin terminations, operating within a temperature range of -25°C to 50°C.
NKK Switches UB25SKW035C-CC technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035C-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.