This is a 5A SPDT pushbutton switch with silver plated contacts, rated for 250V AC. It is lead free and features a vertical orientation. The switch is part of the UB2 series and is terminated with solder.
NKK Switches UB25SKW035C-CC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.