
This is a 5A through hole pushbutton switch with silver contact plating, rated for 30V DC and 125V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch operates between -25°C and 50°C and has a minimum illumination color of red. It is available in a tray packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB25SKW035C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
